CTS GL073F35CET
| Manufacturer | |
| MPN | GL073F35CET |
| LCSC Part # | C6867009 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | ±50ppm 20pF ±30ppm HC-49S-SMD Crystals RoHS |
| Datasheet | CTS GL073F35CET |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 7.3728MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 7.3728MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CTS ATSSMGL integrates high-Q quartz resonators in a proven resistance-welded metal package. The ATSSMGL offers tight stability options, making it well-suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Third pin for case grounding, HC-49/US-SM metal package
- Fundamental and third overtone crystal design
- Frequency range 3.2 - 64MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±30ppm
- Operating temperature range -20℃ to +70℃ or -40℃ to +85℃
- Tape and reel packaging, compliant with EIA-481 standard
Applications
AI Translation
- Wireless Communication - Broadband Access - FPGA/Microcontroller - Computer Peripherals - Microprocessor - Test & Measurement - Consumer Electronics - Portable Devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7286 | $ 0.73 |
| 200+ | $ 0.2905 | $ 58.10 |
| 500+ | $ 0.281 | $ 140.50 |
| 1,000+ | $ 0.2762 | $ 276.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 7.3728MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 7.3728MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CTS ATSSMGL integrates high-Q quartz resonators in a proven resistance-welded metal package. The ATSSMGL offers tight stability options, making it well-suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Third pin for case grounding, HC-49/US-SM metal package
- Fundamental and third overtone crystal design
- Frequency range 3.2 - 64MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±30ppm
- Operating temperature range -20℃ to +70℃ or -40℃ to +85℃
- Tape and reel packaging, compliant with EIA-481 standard
Applications
AI Translation
- Wireless Communication - Broadband Access - FPGA/Microcontroller - Computer Peripherals - Microprocessor - Test & Measurement - Consumer Electronics - Portable Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KSD737282030 | KYX | HC-49S-SMD | 100 | $ 0.1164 | ||
| KBD737282030 | KYX | HC-49S-SMD | 5 | $ 0.1124 | ||
| YF73728MLDBE2X | Yajingxin | HC-49S-SMD | 1,600 | $ 0.087 | ||
| ECS-73-20-5PX-TR | ECS | HC-49S-SMD | 10 | $ 0.7552 | ||
| FC4SDCBMF7.3728-T1 | ABRACON | HC-49S-SMD | 0 | $ 0.3582 | ||
| LP073F35CET | CTS | HC-49S-SMD | 0 | $ 0.6593 | ||
| LP073F33CET | CTS | HC-49S-SMD | 0 | $ 0.6592 | ||
| GL073F33CET | CTS | HC-49S-SMD | 0 | $ 0.685 | ||
| TS073F33CET | CTS | HC-49S-SMD | 0 | $ 0.6123 | ||
| FC4SDCBMM7.3728-T1 | ABRACON | HC-49S-SMD | 0 | $ 0.5482 | ||
| LP073F35IET | CTS | HC-49S-SMD | 0 | $ 0.6592 | ||
| ATS073SM-1E | CTS | HC-49S-SMD | 0 | $ 0.4886 | ||
| GL073F35IET | CTS | HC-49S-SMD | 0 | $ 0.685 | ||
| LP073F23CET | CTS | HC-49S-SMD | 0 | $ 0.6593 | ||
| GL073F23CET | CTS | HC-49S-SMD | 0 | $ 0.6851 | ||
| TS073F23CET | CTS | HC-49S-SMD | 0 | $ 0.6123 | ||
| GL073F33IET | CTS | HC-49S-SMD | 0 | $ 0.7062 | ||
| LP073F33IET | CTS | HC-49S-SMD | 0 | $ 0.685 | ||
| TS073F33IET | CTS | HC-49S-SMD | 0 | $ 0.6527 | ||
| ABLS-7.3728MHZ-20-R60-B4-T | ABRACON | HC-49S-SMD | 0 | $ 0.5396 |

