SMC SZ3714.T1
| Manufacturer | SMCAsian Brands |
| MPN | SZ3714.T1 |
| LCSC Part # | C6866136 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Independent 14V Single Zener Diodes RoHS |
| Datasheet | SMC SZ3714.T1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -40℃~+165℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@10.5V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 14V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -40℃~+165℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@10.5V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 14V | |
| Impedance(Zzk) | 600Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Zener voltage 3.3V ~ 47V
- High surge stress capability
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3158 | $ 0.32 |
| 200+ | $ 0.126 | $ 25.20 |
| 400+ | $ 0.1218 | $ 48.72 |
| 800+ | $ 0.1197 | $ 95.76 |
Standard Packaging400/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -40℃~+165℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@10.5V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 14V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -40℃~+165℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@10.5V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 14V | |
| Impedance(Zzk) | 600Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Zener voltage 3.3V ~ 47V
- High surge stress capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

