Suntsu Electronics, Inc. SXTHM212FA174-25.000M
| Manufacturer | |
| MPN | SXTHM212FA174-25.000M |
| LCSC Part # | C6865522 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | ±50ppm 12pF ±10ppm HC-49S-SMD Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXTHM212FA174-25.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4018 | $ 0.40 |
| 200+ | $ 0.1604 | $ 32.08 |
| 500+ | $ 0.155 | $ 77.50 |
| 1,000+ | $ 0.1524 | $ 152.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXTHM212FA164-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3828 | ||
| SXTHM212FB174-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3879 | ||
| SXTHM212FB164-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3871 | ||
| SXTHM212FA384-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.4117 | ||
| SXTHM212FA274-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3842 | ||
| SXTHM212FA074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.382 | ||
| SXTHM212FA484-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3857 | ||
| SXTHM212FC174-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3924 | ||
| SXTHM212FC164-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3917 | ||
| SXTHM212FD174-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3969 | ||
| SXTHM212FD164-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3961 | ||
| SXTHM212FB074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3864 | ||
| SXTHM212FB274-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.4157 | ||
| SXTHM212FB384-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3894 | ||
| SXTHM212FB484-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3901 | ||
| SXTHM212FC074-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.391 | ||
| SXTHM212FC274-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3932 | ||
| SXTHM212FC484-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3947 | ||
| SXTHM212FC384-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3939 | ||
| SXTHM212FD274-25.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3976 |

