Suntsu Electronics, Inc. SXT32419EB48-13.000M
| Manufacturer | |
| MPN | SXT32419EB48-13.000M |
| LCSC Part # | C6863976 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 13MHz ±15ppm 19pF 100Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32419EB48-13.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9762 | $ 0.98 |
| 200+ | $ 0.3905 | $ 78.10 |
| 500+ | $ 0.3778 | $ 188.90 |
| 1,000+ | $ 0.3715 | $ 371.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32419EB38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9305 | ||
| SXT32419EC48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9411 | ||
| SXT32419EC38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9395 | ||
| SXT32419ED48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0164 | ||
| SXT32419EB27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9291 | ||
| SXT32419ED38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9487 | ||
| SXT32419EB17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9275 | ||
| SXT32419EB16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9699 | ||
| SXT32419EB07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9892 | ||
| SXT32419EE48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9609 | ||
| SXT32419EC27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9826 | ||
| SXT32419EE38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9593 | ||
| SXT32419EC16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.935 | ||
| SXT32419EC07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9778 | ||
| SXT32419EC17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9366 | ||
| SXT32419ED27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9471 | ||
| SXT32419ED07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9426 | ||
| SXT32419ED16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9442 | ||
| SXT32419ED17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9457 | ||
| SXT32419EE27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9577 |

