LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B32562J6334K289 product image
Images for reference only

TDK B32562J6334K289

Manufacturer
MPN
B32562J6334K289
LCSC Part #
C6863680
Packaging
DIP-2
Customer #
Key Attributes
330nF 400V -55℃~+125℃ ±10% DIP-2 Film Capacitors RoHS
DatasheetTDK B32562J6334K289
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8609$ 0.86
200+$ 0.3441$ 68.82
500+$ 0.3319$ 165.95
1,000+$ 0.3274$ 327.40
Standard Packaging3840/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerTDK
PackagingDIP-2
Capacitance330nF
Voltage Rating400V
Operating Temperature-55℃~+125℃
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
B32562J6334K189TDKThrough Hole0$ 0.2889
B32562H8334J000TDKThrough Hole0$ 0.3849
B32562J6334K000TDKThrough Hole0$ 0.1587
MMP6P33K-FCornell Dubilier ElectronicsThrough Hole0$ 2.6486
B32562H8334K000TDKThrough Hole0$ 1.0554
B32562J8334K000TDKThrough Hole0$ 0.3849
BFC246828334VISHAYThrough Hole0$ 1.9457
B32562J6334J000TDKThrough Hole0$ 0.293
B32563J6334J000TDKThrough Hole0$ 0.4659
B32562J6334J189TDKThrough Hole0$ 0.3016