Suntsu Electronics, Inc. SXT32419DA27-25.000M
| Manufacturer | |
| MPN | SXT32419DA27-25.000M |
| LCSC Part # | C6863650 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 25MHz ±20ppm 19pF 50Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32419DA27-25.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9064 | $ 0.91 |
| 200+ | $ 0.3619 | $ 72.38 |
| 500+ | $ 0.3508 | $ 175.40 |
| 1,000+ | $ 0.3445 | $ 344.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32419DA17-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8593 | ||
| SXT32419DA16-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.911 | ||
| SXT32419DA38-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9969 | ||
| SXT32419DB27-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9047 | ||
| SXT32419DA48-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8789 | ||
| SXT32419DA07-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8456 | ||
| SXT32419DC27-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9441 | ||
| SXT32419DD27-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9836 | ||
| SXT32419DB17-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8987 | ||
| SXT32419DB16-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.891 | ||
| SXT32419DC17-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9381 | ||
| SXT32419DB38-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9108 | ||
| SXT32419DC16-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9306 | ||
| SXT32419DD17-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9365 | ||
| SXT32419DC38-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0164 | ||
| SXT32419DB07-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.885 | ||
| SXT32419DB48-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9184 | ||
| SXT32419DD16-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.97 | ||
| SXT32419DD38-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9896 | ||
| SXT32419DC48-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9579 |

