Aimtec AMDG-152005A50JZ-B
| Fabricante | |
| Cód. da peça | AMDG-152005A50JZ-B |
| Nº LCSC | C6860269 |
| Emb. | SIP-7 |
| Número do Cliente | |
| Atrib. princ. | SIP-7 DC DC Converters (Off-Board) RoHS |
| Folha de Dados | Aimtec AMDG-152005A50JZ-B |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Fabricante | Aimtec | |
| Emb. | SIP-7 |
| Tipo | Descrição | |
|---|---|---|
| Emb. | SIP-7 |
Descrição
The new AMDG-JZ is an ultra-wide input DC/DC converter that has a dual isolated output channel, which leads to improved reliability and performance. This series will offer many benefits to your design if it requires several voltage supply rails being supplied by one component. This series offers great operating temperatures, from -40°C to +105°C with full power up to 85°C. It also features an isolation of 5000VAC for improved reliability and system safety. Furthermore, a high MTBF of 3,500,000h, output short circuit protection (OSCP) come standard.
Recursos
- Operating Temp: -40°C to +105°C
- High isolation voltage: 5000VAC
- Low ripple & noise, 50mV (p-p), typ.
- SIP7 package
- Output short circuit protection
Aplicações
- Distributed power supply systems
- Industrial controls
- Power grid
- Instruments
- Communications applications
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 7.6971 | $ 7.70 |
Encapsulamento Padrão1/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Fabricante | Aimtec | |
| Emb. | SIP-7 |
| Tipo | Descrição | |
|---|---|---|
| Emb. | SIP-7 |
Descrição
The new AMDG-JZ is an ultra-wide input DC/DC converter that has a dual isolated output channel, which leads to improved reliability and performance. This series will offer many benefits to your design if it requires several voltage supply rails being supplied by one component. This series offers great operating temperatures, from -40°C to +105°C with full power up to 85°C. It also features an isolation of 5000VAC for improved reliability and system safety. Furthermore, a high MTBF of 3,500,000h, output short circuit protection (OSCP) come standard.
Recursos
- Operating Temp: -40°C to +105°C
- High isolation voltage: 5000VAC
- Low ripple & noise, 50mV (p-p), typ.
- SIP7 package
- Output short circuit protection
Aplicações
- Distributed power supply systems
- Industrial controls
- Power grid
- Instruments
- Communications applications
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

