TE / Schaffner FN3287-80-34-C21-R65
| Manufacturer | |
| MPN | FN3287-80-34-C21-R65 |
| LCSC Part # | C6859187 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | TE / Schaffner FN3287-80-34-C21-R65 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 290mm | |
| Leakage Current | 400uA | |
| Width | 80mm | |
| Height | 205mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 305V;530V | |
| Current Rating | 80A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 290mm | |
| Leakage Current | 400uA | |
| Width | 80mm |
| Type | Description | |
|---|---|---|
| Height | 205mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 305V;530V | |
| Current Rating | 80A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- FN3287 and FN3288 series filters based on innovative filter topology, delivering advanced EMI attenuation to help ensure compliance with C2 and even C1 class limits.
- Slim book-style form factor for convenient, space-saving installation alongside inverters, converters, or motor drives.
- Compact FN3287 and FN3288 filters rated 10–230A, designed for the widest range of global applications including machinery and machine tools.
- FN3288HV filters rated up to 230A for 690VAC distribution networks.
- FN 3288IT and FN 3288HVIT filters rated up to 230A meeting the specific requirements of IT distribution networks.
- Low leakage current filter versions helping to meet stringent leakage current limits (e.g. 0.1mA).
Applications
AI Translation
- Three-phase variable speed drives and power drive systems (PDS)
- Machine tools and mechanical equipment
- IT power distribution networks (FN3288IT and FN3288 HVIT)
- General energy conversion equipment (inverters, converters)
- Process automation equipment
- Three-phase power supplies
- Low leakage current requirements
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 289.0823 | $ 289.08 |
| 200+ | $ 271.5066 | $ 54301.32 |
| 500+ | $ 262.4339 | $ 131216.95 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 290mm | |
| Leakage Current | 400uA | |
| Width | 80mm | |
| Height | 205mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 305V;530V | |
| Current Rating | 80A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 290mm | |
| Leakage Current | 400uA | |
| Width | 80mm |
| Type | Description | |
|---|---|---|
| Height | 205mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 305V;530V | |
| Current Rating | 80A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- FN3287 and FN3288 series filters based on innovative filter topology, delivering advanced EMI attenuation to help ensure compliance with C2 and even C1 class limits.
- Slim book-style form factor for convenient, space-saving installation alongside inverters, converters, or motor drives.
- Compact FN3287 and FN3288 filters rated 10–230A, designed for the widest range of global applications including machinery and machine tools.
- FN3288HV filters rated up to 230A for 690VAC distribution networks.
- FN 3288IT and FN 3288HVIT filters rated up to 230A meeting the specific requirements of IT distribution networks.
- Low leakage current filter versions helping to meet stringent leakage current limits (e.g. 0.1mA).
Applications
AI Translation
- Three-phase variable speed drives and power drive systems (PDS)
- Machine tools and mechanical equipment
- IT power distribution networks (FN3288IT and FN3288 HVIT)
- General energy conversion equipment (inverters, converters)
- Process automation equipment
- Three-phase power supplies
- Low leakage current requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FN3288-80-34-C21-R65 | TE / Schaffner | - | 0 | $ 301.1852 | ||
| FN3288-100-35-C21-R65 | TE / Schaffner | - | 0 | $ 353.5662 | ||
| FN3287-100-35-C21-R65 | TE / Schaffner | - | 0 | $ 347.2712 | ||
| FN3287-125-35-C21-R65 | TE / Schaffner | - | 0 | $ 436.1824 | ||
| FN3288-125-35-C21-R65 | TE / Schaffner | - | 0 | $ 448.5587 | ||
| FN3287-80-34-C33-R65 | TE / Schaffner | - | 0 | $ 260.1533 | ||
| FN3288-80-34-C17-R65 | TE / Schaffner | - | 0 | $ 267.6986 | ||
| FN3288-80-34-C26-R65 | TE / Schaffner | - | 0 | $ 271.132 | ||
| FN3287-80-34-C26-R65 | TE / Schaffner | - | 0 | $ 258.8649 | ||
| FN3287-160-40-C21-R65 | TE / Schaffner | - | 0 | $ 494.6094 |

