ABRACON AISC-1206-R68J-T
| Manufacturer | |
| MPN | AISC-1206-R68J-T |
| LCSC Part # | C6858801 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 680nH 430mA 1.58Ω |
| Datasheet | ABRACON AISC-1206-R68J-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Current Rating | 430mA | |
| Inductance | 680nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.58Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Current Rating | 430mA |
| Type | Description | |
|---|---|---|
| Inductance | 680nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.58Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4805 | $ 0.48 |
| 200+ | $ 0.1925 | $ 38.50 |
| 500+ | $ 0.1849 | $ 92.45 |
| 1,000+ | $ 0.1819 | $ 181.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Current Rating | 430mA | |
| Inductance | 680nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.58Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Current Rating | 430mA |
| Type | Description | |
|---|---|---|
| Inductance | 680nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.58Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

