LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AFBC-Q0805H-300-T product image
Images for reference only

ABRACON AFBC-Q0805H-300-T

Manufacturer
MPN
AFBC-Q0805H-300-T
LCSC Part #
C6857593
Packaging
0805
Customer #
Key Attributes
40mΩ 1 ±25% 30Ω@100MHz 0805 Ferrite Beads and Chips RoHS
DatasheetABRACON AFBC-Q0805H-300-T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0533$ 0.05
200+$ 0.0213$ 4.26
500+$ 0.0206$ 10.30
1,000+$ 0.0202$ 20.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerABRACON
Packaging0805
DC Resistance(DCR)40mΩ
Operating Temperature-55℃~+150℃
Number of Lines1
Tolerance±25%
Current Rating3A
Impedance @ Frequency30Ω@100MHz

Features

AI Translation
  • AEC-Q200 qualified
  • Operating temperature: -55~+150°C
  • Wide impedance range
  • Monolithic inorganic material construction
  • Excellent heat resistance

Applications

AI Translation
  • Electronic Control Unit (ECU)
  • RF transceiver module
  • Antenna
  • Infotainment system
  • ADAS
  • Industrial IoT (IIoT)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
HCB2012KF-300T30TAI-TECHSimilar08053,200$ 0.0109
CBW201209U310TFHSimilar0805100$0.0146 $0.0156
CBW201209U300TFHSimilar08053,850$0.0130 $0.0139
ACMS201209A3003AHYHONGYEXSimilar08052,200$ 0.0203
MH2029-300YBOURNSSimilar08054,740$ 0.0599
View and Compare All Alternative Parts.