LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF164-FR-07130KL product image
Images for reference only

YAGEO AF164-FR-07130KL

Manufacturer
YAGEOAsian Brands
MPN
AF164-FR-07130KL
LCSC Part #
C6857529
Packaging
-
Customer #
Key Attributes
RES ARRAY 4 RES 130kΩ
DatasheetYAGEO AF164-FR-07130KL
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1657$ 0.17
200+$ 0.0661$ 13.22
500+$ 0.0639$ 31.95
1,000+$ 0.0628$ 62.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerYAGEO
Packaging-
Number of Resistors4
Number of Pins8
Tolerance±1%
Resistance130kΩ
Power(Watts)62.5mW
Temperature Coefficient±200ppm/℃