Suntsu Electronics, Inc. SXT32416AA27-13.000M
| Manufacturer | |
| MPN | SXT32416AA27-13.000M |
| LCSC Part # | C6856789 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 16pF ±50ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32416AA27-13.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8651 | $ 0.87 |
| 200+ | $ 0.3461 | $ 69.22 |
| 500+ | $ 0.335 | $ 167.50 |
| 1,000+ | $ 0.3286 | $ 328.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32416AA17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8244 | ||
| SXT32416AA16-13.000MT | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8229 | ||
| SXT32416AA38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8274 | ||
| SXT32416BA27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.835 | ||
| SXT32416AA07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8215 | ||
| SXT32416AA48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.829 | ||
| SXT32416CA27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8953 | ||
| SXT32416DA27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.882 | ||
| SXT32416BA17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.873 | ||
| SXT32416BA16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8321 | ||
| SXT32416BA38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8948 | ||
| SXT32416CA17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8533 | ||
| SXT32416BB27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9029 | ||
| C3E-13.000-16-3030-R | AKER | SMD3225-4P | 0 | $ 0.3971 | ||
| SXT32416CA16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8517 | ||
| SXT32416CA38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9159 | ||
| SXT32416DA17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8805 | ||
| SXT32416BA07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8305 | ||
| SXT32416BA48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8381 | ||
| SXT32416CB27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.924 |

