Assmann WSW Components A-TB500-VJ19V
| Manufacturer | |
| MPN | A-TB500-VJ19V |
| LCSC Part # | C6849567 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | -40℃~+115℃ 20A 1x19P 300V Green 12~30 Through Hole 19 1 5mm Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | Assmann WSW Components A-TB500-VJ19V |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x19P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 19P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 19 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x19P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 19P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 19 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.2093 | $ 11.21 |
| 200+ | $ 4.4729 | $ 894.58 |
| 500+ | $ 4.3237 | $ 2161.85 |
| 1,000+ | $ 4.2507 | $ 4250.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x19P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 19P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 19 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x19P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 19P | |
| Wire Gauge - AWG | 12~30 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 19 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| VJ1901530000G | Amphenol | Similar | Through Hole,P=5mm | 0 | $ 7.8241 | ||
| 12439.1 | Conta-Clip, Inc. | Similar | Through Hole,P=5mm | 0 | $ 4.9682 | ||
| 12403.1 | Conta-Clip, Inc. | Similar | Through Hole,P=5mm | 0 | $ 6.4954 | ||
| 12427.1 | Conta-Clip, Inc. | Similar | Through Hole,P=5mm | 0 | $ 4.3788 | ||
| 12391.1 | Conta-Clip, Inc. | Similar | Through Hole,P=5mm | 0 | $ 4.3788 |
5 more alternative parts.View all substitutes
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

