Amphenol EL1M322B00
| Manufacturer | |
| MPN | EL1M322B00 |
| LCSC Part # | C6843986 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 20A 1x32P 300V Black 12~30 Through Hole 32 1 5.08mm Through Hole,P=5.08mm Wire to Board RoHS |
| Datasheet | Amphenol EL1M322B00 |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x32P | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 32P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 32 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x32P | |
| Voltage Rating (Max) | 300V | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Number of Pins | 32P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 32 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Introduction
Multi-level, 0.200 inch (5.08mm) pitch heavy-duty terminal blocks rated at 20A combine greater wire accommodation range and higher current ratings with the increased board density of a multi-level design. A live-cage wire clamping terminal ensures high reliability. Terminal blocks are available in 1-level, 2-level, and 3-level configurations. Each configuration consists of precision-molded 2-position and 3-position wide modules with interlocking dovetail slots. Modules can be easily assembled to the required length. Users can choose to purchase and stock only 2-position and 3-position modules, then assemble them in-house to the required size to minimize inventory and maintain flexibility, or order pre-assembled units in the required size. Terminals are available in black or green.
Features
- Multi-layer design for higher PCB density
- 20A current rating, wide wire accommodation range
- Rising cage wire clamp terminals for high reliability
- Available in 1-tier, 2-tier, and 3-tier configurations
- Precision-molded 2-pole and 3-pole wide modules with interlocking dovetail slots
- Modules easily assembled to required length
- Terminals available in black or green
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.9867 | $ 21.99 |
| 200+ | $ 8.7728 | $ 1754.56 |
| 500+ | $ 8.4792 | $ 4239.60 |
| 1,000+ | $ 8.3347 | $ 8334.70 |
Standard Packaging25/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x32P | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 32P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 32 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 20A | |
| Number of Positions or Pins | 1x32P | |
| Voltage Rating (Max) | 300V | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Number of Pins | 32P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 32 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Introduction
Multi-level, 0.200 inch (5.08mm) pitch heavy-duty terminal blocks rated at 20A combine greater wire accommodation range and higher current ratings with the increased board density of a multi-level design. A live-cage wire clamping terminal ensures high reliability. Terminal blocks are available in 1-level, 2-level, and 3-level configurations. Each configuration consists of precision-molded 2-position and 3-position wide modules with interlocking dovetail slots. Modules can be easily assembled to the required length. Users can choose to purchase and stock only 2-position and 3-position modules, then assemble them in-house to the required size to minimize inventory and maintain flexibility, or order pre-assembled units in the required size. Terminals are available in black or green.
Features
- Multi-layer design for higher PCB density
- 20A current rating, wide wire accommodation range
- Rising cage wire clamp terminals for high reliability
- Available in 1-tier, 2-tier, and 3-tier configurations
- Precision-molded 2-pole and 3-pole wide modules with interlocking dovetail slots
- Modules easily assembled to required length
- Terminals available in black or green
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

