NCC EKMS551VSN331MA45S
| Manufacturer | |
| MPN | EKMS551VSN331MA45S |
| LCSC Part # | C6843937 |
| Packaging | Through Hole,D35xL45mm |
| Customer # | |
| Key Attributes | 550V ±20% 330uF Through Hole,D35xL45mm Aluminum Electrolytic Capacitors |
| Datasheet | NCC EKMS551VSN331MA45S |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL45mm | |
| Voltage Rating | 550V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 1.6A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL45mm | |
| Voltage Rating | 550V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.6A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.2606 | $ 15.26 |
| 200+ | $ 6.0901 | $ 1218.02 |
| 400+ | $ 5.8863 | $ 2354.52 |
| 1,000+ | $ 5.786 | $ 5786.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL45mm | |
| Voltage Rating | 550V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 1.6A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D35xL45mm | |
| Voltage Rating | 550V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.6A@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALH82A331DH550 | KEMET | Through Hole,D35xL60mm | 2 | $ 14.1508 | ||
| EKMS501VSN331MA45S | NCC | Through Hole,D35xL45mm | 0 | $ 8.9434 | ||
| LGN2H331MELC45 | Nichicon | Through Hole,D35xL45mm | 0 | $ 8.608 | ||
| LGX2H331MELC45 | Nichicon | Through Hole,D35xL45mm | 0 | $ 8.2592 | ||
| MAL215919331E3 | VISHAY | Through Hole,D35xL45mm | 0 | $ 13.6828 | ||
| ALF70C331DE550 | KEMET | Through Hole,D35xL45mm | 0 | $ 5.7164 | ||
| ALF70C331DE500 | KEMET | Through Hole,D35xL45mm | 0 | $ 5.0963 | ||
| EKMS551VSN331MA50S | NCC | Through Hole,D35xL50mm | 0 | $ 16.8363 | ||
| ECO-S2HP331EA | PANASONIC | - | 0 | $ 13.9262 | ||
| ELXS551VSN331MA50S | NCC | Through Hole,D35xL50mm | 0 | $ 16.2452 |

