Suntsu Electronics, Inc. SXT22413BB38-50.000M
| Manufacturer | |
| MPN | SXT22413BB38-50.000M |
| LCSC Part # | C6842214 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 50MHz ±30ppm 13pF 50Ω SMD2520-4P |
| Datasheet | Suntsu Electronics, Inc. SXT22413BB38-50.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2984 | $ 1.30 |
| 200+ | $ 0.5191 | $ 103.82 |
| 500+ | $ 0.5016 | $ 250.80 |
| 1,000+ | $ 0.4921 | $ 492.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22413BB48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3276 | ||
| SXT22413CB38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2593 | ||
| SXT22413BB27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2366 | ||
| SXT22413CB48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3503 | ||
| SXT22413CC38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.27 | ||
| SXT22413DB38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3827 | ||
| SXT22413CB27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3191 | ||
| SXT22413BB17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.235 | ||
| SXT22413BB07-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2321 | ||
| SXT22413BB16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2336 | ||
| SXT22413CC48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2729 | ||
| SXT22413DB48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2943 | ||
| SXT22413DC38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3034 | ||
| SXT22413CC27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2684 | ||
| SXT22413DB27-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3795 | ||
| SXT22413CB07-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2532 | ||
| SXT22413CB17-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2563 | ||
| SXT22413CB16-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2548 | ||
| SXT22413DC48-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3048 | ||
| SXT22413DD38-50.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4054 |

