Suntsu Electronics, Inc. SXT22412FE16-16.384M
| Manufacturer | |
| MPN | SXT22412FE16-16.384M |
| LCSC Part # | C6842050 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±15ppm 12pF ±10ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22412FE16-16.384M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4175 | $ 1.42 |
| 200+ | $ 0.5667 | $ 113.34 |
| 500+ | $ 0.5477 | $ 273.85 |
| 1,000+ | $ 0.5381 | $ 538.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16.384MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22412FE17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3579 | ||
| SXT22412FE07-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3502 | ||
| SXT22412FE38-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3653 | ||
| SXT22412FE27-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3608 | ||
| SXT22412FE48-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4021 | ||
| SXT22412FD16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3305 | ||
| SXT22412FA16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2593 | ||
| SXT22412FB16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2837 | ||
| SXT22412FC16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3063 | ||
| SXT22412FB17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2865 | ||
| SXT22412FC17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.311 | ||
| SXT22412FD17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3337 | ||
| SXT22412FA17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3238 | ||
| SXT22412EE16-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2953 | ||
| SXT22412EE17-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2413 | ||
| SXT22412FB07-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.279 | ||
| SXT22412FC07-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3309 | ||
| SXT22412FC27-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3138 | ||
| SXT22412FC38-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3184 | ||
| SXT22412FA38-16.384M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2714 |

