VISHAY DZ23C3V6-E3-18
| Manufacturer | |
| MPN | DZ23C3V6-E3-18 |
| LCSC Part # | C6841171 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 3.42V~3.78V 300mW 3.6V SOT-23-3 Zener Diode Arrays RoHS |
| Datasheet | VISHAY DZ23C3V6-E3-18 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 95Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 3.42V~3.78V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 95Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 3.42V~3.78V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | 500Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard; standard Zener voltage tolerance ±5%
- AEC-Q101 qualified version available
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- Base part number - E3: RoHS compliant, commercial grade
- Base part number - HE3_A: RoHS compliant, AEC-Q101 qualified
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0914 | $ 0.09 |
| 200+ | $ 0.0365 | $ 7.30 |
| 500+ | $ 0.0353 | $ 17.65 |
| 1,000+ | $ 0.0347 | $ 34.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 95Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 3.42V~3.78V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@1V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 95Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 3.42V~3.78V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | 500Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard; standard Zener voltage tolerance ±5%
- AEC-Q101 qualified version available
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- Base part number - E3: RoHS compliant, commercial grade
- Base part number - HE3_A: RoHS compliant, AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DZ23C3V6-7-F | DIODES | Similar | SOT-23 | 15 | $ 0.0758 | ||
| DZ23C3V6 | YANGJIE | Similar | SOT-23(TO-236) | 7,180 | $ 0.032 | ||
| DZ23C3V6-HE3_A-08 | VISHAY | Similar | SOT-23(TO-236) | 0 | $ 0.1352 | ||
| DZ23C3V6-G3-08 | VISHAY | Similar | SOT-23-3 | 0 | $ 0.0932 | ||
| DZ23C3V6-G3-18 | VISHAY | Similar | SOT-23-3 | 0 | $ 0.0932 |
5 more alternative parts.View all substitutes

