ADI LTC2912CDDB-3#TRPBF
| Fabricant | |
| Réf. Fab. | LTC2912CDDB-3#TRPBF |
| Réf. LCSC | C683280 |
| Condit. | DFN-8-EP(2x3) |
| Numéro Client | |
| Caract. clés | DFN-8-EP(2x3) Supervisors RoHS |
| Fiche Technique | ADI LTC2912CDDB-3#TRPBF |
| Conformité RoHS | 1 documents disponibles |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricant | ADI | |
| Condit. | DFN-8-EP(2x3) |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricant | ADI |
| Type | Description | |
|---|---|---|
| Condit. | DFN-8-EP(2x3) |
Description
The LTC2912 voltage monitor is designed to detect power supply undervoltage and overvoltage events. The VL and VH monitor inputs include filtering to reject brief glitches, thereby ensuring reliable reset operation without false or noisy triggering. An adjustable timer defines the duration of the overvoltage and undervoltage reset outputs which function independently. While the LTC2912 operates directly from 2.3V to 6V supplies, an internal VCC shunt regulator coupled with low supply current demand allows operation from higher voltages such as 12V, 24V or 48V. Three output configurations are available: the LTC2912‑1 has a latch control for the OV (overline) output; the LTC2912-2 has an OV (overline) and UV (overline) output disable feature for margining applications; the LTC2912-3 is identical to the LTC2912-1 but with a noninverting, OV (overline) output. The LTC2912 provides a precise, versatile, space-conscious micropower solution for voltage monitoring.
Caractéristiques
- Monitors Single Voltage
- Adjustable UV and OV Trip Values
- Guaranteed Threshold Accuracy: ±1.5%
- Power Supply Glitch Immunity
- Adjustable Reset Timeout with Timeout Disable
- 29µA Quiescent Current
- Open-Drain OV (overline) and UV Outputs
- Guaranteed OV (overline) and UV (overline) for V_GC ≥ 1V
- Available in 8-Lead ThinSOTTM and (3mm x 2mm) DFN Packages
Applications
- Desktop and Notebook Computers
- Network Servers
- Core, I/O Voltage Monitors
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 1.7946 | $ 1.79 |
| 10+ | $ 1.5233 | $ 15.23 |
| 30+ | $ 1.3537 | $ 40.61 |
| 100+ | $ 1.1779 | $ 117.79 |
| 500+ | $ 1.0993 | $ 549.65 |
| 1,000+ | $ 1.0654 | $ 1065.40 |
Boîtier Standard2500/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricant | ADI | |
| Condit. | DFN-8-EP(2x3) |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricant | ADI |
| Type | Description | |
|---|---|---|
| Condit. | DFN-8-EP(2x3) |
Description
The LTC2912 voltage monitor is designed to detect power supply undervoltage and overvoltage events. The VL and VH monitor inputs include filtering to reject brief glitches, thereby ensuring reliable reset operation without false or noisy triggering. An adjustable timer defines the duration of the overvoltage and undervoltage reset outputs which function independently. While the LTC2912 operates directly from 2.3V to 6V supplies, an internal VCC shunt regulator coupled with low supply current demand allows operation from higher voltages such as 12V, 24V or 48V. Three output configurations are available: the LTC2912‑1 has a latch control for the OV (overline) output; the LTC2912-2 has an OV (overline) and UV (overline) output disable feature for margining applications; the LTC2912-3 is identical to the LTC2912-1 but with a noninverting, OV (overline) output. The LTC2912 provides a precise, versatile, space-conscious micropower solution for voltage monitoring.
Caractéristiques
- Monitors Single Voltage
- Adjustable UV and OV Trip Values
- Guaranteed Threshold Accuracy: ±1.5%
- Power Supply Glitch Immunity
- Adjustable Reset Timeout with Timeout Disable
- 29µA Quiescent Current
- Open-Drain OV (overline) and UV Outputs
- Guaranteed OV (overline) and UV (overline) for V_GC ≥ 1V
- Available in 8-Lead ThinSOTTM and (3mm x 2mm) DFN Packages
Applications
- Desktop and Notebook Computers
- Network Servers
- Core, I/O Voltage Monitors
C683280 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |