ADI LTC2909CDDB-5#TRPBF
| Hersteller | |
| Herst.-Teilenr. | LTC2909CDDB-5#TRPBF |
| LCSC-Nr. | C683187 |
| Verp. | DFN-8(2x3) |
| Kundennummer | |
| Hauptmerkm. | Active Low 3 DFN-8(2x3) Supervisors RoHS |
| Datenblatt | |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ADI | |
| Verp. | DFN-8(2x3) | |
| Reset Timeout | - | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 4.425V | |
| Number of Voltages Monitored | 3 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ADI | |
| Verp. | DFN-8(2x3) | |
| Reset Timeout | - | |
| Operating Temperature | 0℃~+70℃@(TA) |
| Typ | Beschreibung | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 4.425V | |
| Number of Voltages Monitored | 3 |
Beschreibung
The LTC2909 is a dual input monitor intended for a variety of system monitoring applications. Polarity selection and a buffered reference output allow the LTC2909 to monitor positive and negative supplies for undervoltage (UV) and overvoltage (OV) conditions. The two inputs have a nominal 0.5V threshold, featuring tight 1.5% threshold accuracy over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. A third fixed-threshold UVLO monitor on the part’s VCC (also 1.5% accuracy) is available for standard logic supplies. The common reset output has a timeout that may use a preset 200ms, be set by an external capacitor or be disabled. A three-state input pin sets the input polarity of each adjustable input without requiring any external components. The LTC2909 provides a highly versatile, precise, space-conscious, micropower solution for supply monitoring.
Merkmale
- Two Low Voltage Adjustable Inputs (0.5V)
- Pin Selectable Input Polarity Allows Negative and OV Monitoring
- Guaranteed Threshold Accuracy: ±1.5%
- 6.5V Shunt Regulator for High Voltage Operation
- Low 50μA Quiescent Current
- Buffered 1V Reference for Negative Supply Offset
- Input Glitch Rejection
- Adjustable Reset Timeout Period
- Selectable Internal Timeout Saves Components
- Open-Drain RST Output
- Accurate UVLO for 2.5V, 3.3V, 5V Systems
- Ultralow Voltage Reset: VCo = 0.5V Guaranteed
- Space Saving 8-Lead TSOT-23 and 3mm×2mm DFN Packages
Anwendungen
- Desktop and Notebook Computers
- Handheld Devices
- Network Servers
- Core, I/O Monitor
- Automotive
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.9451 | $ 1.95 |
| 10+ | $ 1.6505 | $ 16.51 |
| 30+ | $ 1.4654 | $ 43.96 |
| 100+ | $ 1.2772 | $ 127.72 |
| 500+ | $ 1.1908 | $ 595.40 |
| 1,000+ | $ 1.1538 | $ 1153.80 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ADI | |
| Verp. | DFN-8(2x3) | |
| Reset Timeout | - | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 4.425V | |
| Number of Voltages Monitored | 3 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | ADI | |
| Verp. | DFN-8(2x3) | |
| Reset Timeout | - | |
| Operating Temperature | 0℃~+70℃@(TA) |
| Typ | Beschreibung | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 4.425V | |
| Number of Voltages Monitored | 3 |
Beschreibung
The LTC2909 is a dual input monitor intended for a variety of system monitoring applications. Polarity selection and a buffered reference output allow the LTC2909 to monitor positive and negative supplies for undervoltage (UV) and overvoltage (OV) conditions. The two inputs have a nominal 0.5V threshold, featuring tight 1.5% threshold accuracy over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. A third fixed-threshold UVLO monitor on the part’s VCC (also 1.5% accuracy) is available for standard logic supplies. The common reset output has a timeout that may use a preset 200ms, be set by an external capacitor or be disabled. A three-state input pin sets the input polarity of each adjustable input without requiring any external components. The LTC2909 provides a highly versatile, precise, space-conscious, micropower solution for supply monitoring.
Merkmale
- Two Low Voltage Adjustable Inputs (0.5V)
- Pin Selectable Input Polarity Allows Negative and OV Monitoring
- Guaranteed Threshold Accuracy: ±1.5%
- 6.5V Shunt Regulator for High Voltage Operation
- Low 50μA Quiescent Current
- Buffered 1V Reference for Negative Supply Offset
- Input Glitch Rejection
- Adjustable Reset Timeout Period
- Selectable Internal Timeout Saves Components
- Open-Drain RST Output
- Accurate UVLO for 2.5V, 3.3V, 5V Systems
- Ultralow Voltage Reset: VCo = 0.5V Guaranteed
- Space Saving 8-Lead TSOT-23 and 3mm×2mm DFN Packages
Anwendungen
- Desktop and Notebook Computers
- Handheld Devices
- Network Servers
- Core, I/O Monitor
- Automotive
C683187 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |