Sensata D53TP25C
| Manufacturer | |
| MPN | D53TP25C |
| LCSC Part # | C6829637 |
| Packaging | - |
| Customer # | |
| Key Attributes | 48V~530V 25A 3 Form A (3PST-NO) DC Solid State Relays (SSR) RoHS |
| Datasheet | Sensata D53TP25C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Forward voltage | - | |
| Forward Current(If) | - | |
| Load Voltage | 48V~530V | |
| Load Current | 25A | |
| Number of Channels | - | |
| Contact Form | 3 Form A (3PST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -40℃~+80℃ | |
| Current - Surge(Itsm) | 275A;300A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Input type | DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Forward voltage | - | |
| Forward Current(If) | - | |
| Load Voltage | 48V~530V | |
| Load Current | 25A | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Contact Form | 3 Form A (3PST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -40℃~+80℃ | |
| Current - Surge(Itsm) | 275A;300A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Input type | DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 304.4331 | $ 304.43 |
| 200+ | $ 285.9222 | $ 57184.44 |
| 500+ | $ 276.3678 | $ 138183.90 |
| 1,000+ | $ 271.648 | $ 271648.00 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Forward voltage | - | |
| Forward Current(If) | - | |
| Load Voltage | 48V~530V | |
| Load Current | 25A | |
| Number of Channels | - | |
| Contact Form | 3 Form A (3PST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -40℃~+80℃ | |
| Current - Surge(Itsm) | 275A;300A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Input type | DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Forward voltage | - | |
| Forward Current(If) | - | |
| Load Voltage | 48V~530V | |
| Load Current | 25A | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Contact Form | 3 Form A (3PST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -40℃~+80℃ | |
| Current - Surge(Itsm) | 275A;300A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Input type | DC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

