LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2655CUF-L12#TRPBF product image
Images for reference only

ADI LTC2655CUF-L12#TRPBF

Manufacturer
MPN
LTC2655CUF-L12#TRPBF
LCSC Part #
C682469
Packaging
QFN-20-EP(4x4)
Customer #
Key Attributes
3.9us 2.7V~5.5V 1LSB 12 I2C QFN-20-EP(4x4) Digital to Analog Converters (DAC) RoHS
DatasheetADI LTC2655CUF-L12#TRPBF
RoHS Compliance1 documents available
Alternative Parts7
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2084$ 9.21
200+$ 3.5639$ 712.78
500+$ 3.4389$ 1719.45
1,000+$ 3.3772$ 3377.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingQFN-20-EP(4x4)
Settling Time3.9us
Operating Temperature0℃~+70℃
Voltage - Supply2.7V~5.5V
FunctionBuilt-in reference source;Integrated buffer;Power-on reset;Power-down mode
Integral non - linearity1LSB
Number of Channels4
Resolution (Bits)12
Interface TypeI2C

Introduction

AI Translation

The LTC2655 is a family of Quad I2C 16-/12-Bit Rail-to-Rail DACs with integrated 10ppm/℃ max reference. The DACs have built-in high performance, rail-to-rail, output buffers and are guaranteed monotonic. The LTC2655-L has a full-scale output of 2.5V with the integrated reference and operates from a single 2.7V to 5.5V supply. The LTC2655-H has a full-scale output of 4.096V with the integrated reference and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the full-scale output to 2 times the external reference voltage. The parts use the 2-wire I2C compatible serial interface. The LTC2655 operates in both the standard mode (maximum clock rate of 100kHz) and the fast mode (maximum clock rate of 400kHz). The LTC2655 incorporates a power-on reset circuit that is controlled by the PORSEL pin. If PORSEL is tied to GND the DACs power-on reset to zero-scale. If PORSEL is tied to VCC, the DACs power-on reset to mid-scale.

Features

AI Translation
  • Integrated Reference 10ppm/℃ Max
  • Maximum INL Error: ±4LSB at 16 Bits
  • Guaranteed Monotonic Over Temperature
  • Selectable Internal or External Reference
  • 2.7V to 5.5V Supply Range (LTC2655-L)
  • Integrated Reference Buffers
  • Ultralow Crosstalk Between DACs (<1nV•s)
  • Power-On-Reset to Zero-Scale/Mid-Scale
  • Asynchronous DAC Update Pin
  • Tiny 20-Lead 4mm x 4mm QFN and 16-Lead Narrow SSOP packages

Applications

AI Translation
  • Mobile Communications
  • Process Control and Industrial Automation
  • Instrumentation
  • Automatic Test Equipment
  • Automotive

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTC2655IUF-L12#PBFADIQFN-20-EP(4x4)5$ 32.9089
LTC2655CUF-L12#PBFADIQFN-20-EP(4x4)0$ 9.6421
LTC2655IUF-L12#TRPBFADIQFN-20-EP(4x4)0$ 10.5913
MCP47CVB24T-E/MLMICROCHIPQFN-20-EP(4x4)0$ 18.9857
LTC2655CUF-H12#PBFADIQFN-20-EP(4x4)0$ 9.6421
LTC2655CUF-H12#TRPBFADIQFN-20-EP(4x4)0$ 9.2084
LTC2655IUF-H12#PBFADIQFN-20-EP(4x4)0$ 10.8786