LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
SILICON LABS SI4430-B1-FM product image
Photos non contractuelles

SILICON LABS SI4430-B1-FM

Fabricant
Réf. Fab.
SI4430-B1-FM
Réf. LCSC
C6816062
Condit.
QFN-20(4x4)
Numéro Client
Caract. clés
256Kbps -121dBm 900MHz~960MHz 1.8V~3.6V QFN-20(4x4) RF Transceiver ICs RoHS
Fiche TechniqueSILICON LABS SI4430-B1-FM
Pièces alternatives1
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 17.2381$ 17.24
200+$ 6.8785$ 1375.70
490+$ 6.6494$ 3258.21
980+$ 6.5356$ 6404.89
Boîtier Standard490/Full Tube
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieRF and Wireless/RF Transceiver ICs
FabricantSILICON LABS
Condit.QFN-20(4x4)
Data Rate256Kbps
Sensitivity-121dBm
Frequency Range900MHz~960MHz
Interface TypeSPI
Receive Current18.5mA
Output Power13dBm
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
FeaturesSupports RSSI function;Power-on reset function;Supports software reset;CRC check function
Current Of Transmitting-

Description

Traduction par IA

Silicon Laboratories’ Si4430/31/32 devices are highly integrated, single chip wireless ISM transceivers. The high-performance EZRadioPRO family includes a complete line of transmitters, receivers, and transceivers allowing the RF system designer to choose the optimal wireless part for their application. The Si4430/31/32’s high level of integration offers reduced BOM cost while simplifying the overall system design. The extremely low receive sensitivity (–121 dBm) coupled with industry leading +20 dBm output power ensures extended range and improved link performance. Built-in antenna diversity and support for frequency hopping can be used to further extend range and enhance performance. The Si4430/31/32 offers advanced radio features including continuous frequency coverage from 240–960 MHz in 156 Hz or 312 Hz steps allowing precise tuning control. Additional system features such as an automatic wake-up timer, low battery detector, 64 byte TX/RX FIFOs, automatic packet handling, and preamble detection reduce overall current consumption and allow the use of lower-cost system MCUs. An integrated temperature sensor, general purpose ADC, poweron-reset (POR), and GPIOs further reduce overall system cost and size. The Si4430/31/32’s digital receive architecture features a high-performance ADC and DSP based modem which performs demodulation, filtering, and packet handling for increased flexibility and performance. The direct digital transmit modulation and automatic PA power ramping ensure precise transmit modulation and reduced spectral spreading ensuring compliance with global regulations including FCC, ETSI, ARIB, and 802.15.4d regulations. An easy-to-use calculator is provided to quickly configure the radio settings, simplifying customer's system design and reducing time to market.

Caractéristiques

Traduction par IA
  • Frequency Range: 240–930 MHz (Si4431/32); 900–960 MHz (Si4430)
  • Sensitivity = -121 dBm
  • Output power range: +20 dBm Max (Si4432); +13 dBm Max (Si4430/31)
  • Low Power Consumption: 18.5 mA receive; 30 mA @ +13 dBm transmit; 85 mA @ +20 dBm transmit
  • Data Rate = 0.123 to 256 kbps
  • FSK, GFSK, and OOK modulation
  • Power Supply = 1.8 to 3.6 V
  • Ultra low power shutdown mode
  • Digital RSSI

Applications

Traduction par IA
  • Remote control
  • Home security & alarm
  • Telemetry
  • Personal data logging
  • Toy control
  • Tire pressure monitoring
  • Wireless PC peripherals
  • Remote meter reading
  • Remote keyless entry
  • Home automation
  • Industrial control
  • Sensor networks
  • Health monitors
  • Tag readers

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
SI4430-B1-FMRSILICON LABSQFN-20(4x4)0$ 17.4502