BOURNS 3386V-1-223
| Manufacturer | |
| MPN | 3386V-1-223 |
| LCSC Part # | C6808262 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 22kΩ 500mW Through Hole |
| Datasheet | BOURNS 3386V-1-223 |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 22kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 22kΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6585 | $ 3.66 |
| 200+ | $ 1.4595 | $ 291.90 |
| 500+ | $ 1.411 | $ 705.50 |
| 1,000+ | $ 1.3867 | $ 1386.70 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 22kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 22kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3362P-1-223LF | BOURNS | Through Hole | 30 | $ 0.9879 | ||
| 3386X-1-223LF | BOURNS | Through Hole | 0 | $ 1.9912 | ||
| 3386P-1-223 | BOURNS | Through Hole | 0 | $ 3.2004 | ||
| 3386X-1-223 | BOURNS | Through Hole | 0 | $ 3.2004 | ||
| 3386F-1-223T | BOURNS | Through Hole | 0 | $ 4.3368 | ||
| 3386P-1-223LF | BOURNS | Through Hole | 0 | $ 1.1609 | ||
| 3386V-1-223LF | BOURNS | Through Hole | 0 | $ 2.1336 | ||
| 3329P-1-223LF | BOURNS | Through Hole | 0 | $ 3.3253 | ||
| 3362P-1-223 | BOURNS | Through Hole | 0 | $ 2.4218 | ||
| 3386F-1-223TLF | BOURNS | Through Hole | 0 | $ 3.2645 | ||
| 3386G-1-223 | BOURNS | Through Hole | 0 | $ 3.5569 | ||
| 3386H-1-223 | BOURNS | Through Hole | 0 | $ 3.2008 | ||
| 3329H-1-223LF | BOURNS | Through Hole | 0 | $ 2.7457 | ||
| 3386G-1-223LF | BOURNS | Through Hole | 0 | $ 2.3717 |

