LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2404IG#TRPBF product image
Images for reference only

ADI LTC2404IG#TRPBF

Manufacturer
MPN
LTC2404IG#TRPBF
LCSC Part #
C680627
Packaging
SSOP-28-208mil
Customer #
Key Attributes
SPI 2.7V~5.5V SSOP-28-208mil Analog to Digital Converters (ADC) RoHS
DatasheetADI LTC2404IG#TRPBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.3694$ 12.37
200+$ 4.7879$ 957.58
500+$ 4.6197$ 2309.85
1,000+$ 4.5363$ 4536.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingSSOP-28-208mil
Operating Temperature-40℃~+85℃
FeaturesMultiplexers;Built-in digital filter;Auto calibration;Power-on reset
InterfaceSPI
Resolution(Bits)-;24
Voltage - Supply2.7V~5.5V
Number of Channels4

Introduction

AI Translation

The LTC2404 /LTC2408 are 4-/8-channel 2.7V to 5.5V micropower 24-bit A/D converters with an integrated oscillator, 4ppm INL and 0.3ppm RMS noise. They use delta-sigma technology and provide single cycle digital filter settling time (no latency delay) for multiplexed applications. The first conversion after the channel is changed is always valid. Through a single pin the LTC2404/ LTC2408 can be configured for better than 110dB rejection at 50Hz or 60Hz ±2%, or can be driven by an external oscillator for a user defined rejection frequency in the range 1Hz to 120Hz. The internal oscillator requires no external frequency setting components. The converters accept any external reference voltage from 0.1V to VCC. With their extended input conversion range of -12.5% VREF to 112.5% VREF the LTC2404/LTC2408 smoothly resolve the offset and overrange problems of preceding sensors or signal conditioning circuits. The LTC2404/LTC2408 communicate through a flexible 4-wire digital interface which is compatible with SPI and MICROWIRE protocols.

Features

AI Translation
  • Pin Compatible 4-/8-Channel 24-Bit ADCs
  • Single Conversion Digital Filter Settling Time
  • Simplifies Multiplexing
  • 4ppm INL, No Missing Codes
  • 4ppm Full-Scale Error
  • 0.5ppm Offset
  • 0.3ppm Noise
  • Internal Oscillator—No External Components Required
  • 110dB Min, 50Hz/60Hz Notch Filter
  • Reference Input Voltage: 0.1V to VCC
  • Live Zero—Extended Input Range Accommodates -12.5% to 112.5% VREF
  • Single Supply 2.7V to 5.5V Operation
  • Low Supply Current (200μA) and Auto Shutdown

Applications

AI Translation
  • Weight Scales
  • Direct Temperature Measurement
  • Gas Analyzers
  • Strain Gauge Transducers
  • Instrumentation
  • Data Acquisition
  • Industrial Process Control
  • 6-Digit DVMs