LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2372CUH-18#TRPBF product image
Images for reference only

ADI LTC2372CUH-18#TRPBF

Manufacturer
MPN
LTC2372CUH-18#TRPBF
LCSC Part #
C680393
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
QFN-32-EP(5x5) Analog to Digital Converters (ADC) RoHS
DatasheetADI LTC2372CUH-18#TRPBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.4778$ 23.48
200+$ 9.0865$ 1817.30
500+$ 8.767$ 4383.50
1,000+$ 8.6095$ 8609.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingQFN-32-EP(5x5)
FeaturesProgrammable gain;Bipolar input;Built-in reference source
DNL (LSB)0.25LSB
ADC architectureSAR

Introduction

AI Translation

The LTC2372-18 is a low noise, high speed, 8-channel 18-bit successive approximation register (SAR) ADC. Operating from a single 5V supply, the LTC2372-18 has a highly configurable, low crosstalk 8-channel input multiplexer, supporting fully differential, pseudo-differential unipolar and pseudo-differential bipolar analog input ranges. The LTC2372-18 achieves ±2.75LSB INL (maximum) in all input ranges, no missing codes at 18-bits and 100dB (fully differential)/ 95dB (pseudo-differential) SNR (typical). The LTC2372-18 has an onboard low drift (20ppm/°C max) 2.048V temperature-compensated reference and a singleshot capable reference buffer. The LTC2372-18 also has a high speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3.3V and 5V logic through which a sequencer with a depth of 16 may be programmed. An internal oscillator sets the conversion time, easing external timing considerations. The LTC2372-18 dissipates only 27mW and automatically naps between conversions, leading to reduced power dissipation that scales with the sampling rate. A sleep mode is also provided to reduce the power consumption of the LTC2372-18 to 300μW for further power savings during inactive periods.

Features

AI Translation
  • 500ksps Throughput Rate
  • 18-Bit Resolution with No Missing Codes
  • 8-Channel Multiplexer with Selectable Input Range
  • Fully Differential (±4.096V)
  • Pseudo-Differential Unipolar (0V to 4.096V)
  • Pseudo-Differential Bipolar (±2.048V)
  • INL: ±2.75LSB (Maximum)
  • SNR: 100dB (Fully Differential)/95dB (Pseudo Differential) (Typical) at fIN = 1kHz
  • THD: –110dB (Typical) at fIN = 1kHz
  • Programmable Sequencer
  • Selectable Digital Gain Compression
  • Single 5V Supply with 1.8 to 5V I/O Voltages
  • SPI-Compatible Serial I/O
  • Onboard 2.048V Reference and Reference Buffer
  • No Pipeline Delay, No Cycle Latency
  • Power Dissipation 27mW (Typical)
  • Guaranteed Operation to 125°C
  • 32-Lead 5mm × 5mm QFN Package

Applications

AI Translation
  • Programmable Logic Controllers
  • Industrial Process Control
  • High Speed Data Acquisition
  • Portable or Compact Instrumentation
  • ATE