Taiwan Semiconductor 2M20ZH
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | 2M20ZH |
| LCSC Part # | C6803313 |
| Packaging | DO-204AC(DO-15) |
| Customer # | |
| Key Attributes | 1 Independent 20V DO-204AC(DO-15) Single Zener Diodes RoHS |
| Datasheet | Taiwan Semiconductor 2M20ZH |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-204AC(DO-15) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 500nA@15.2V | |
| Impedance(Zzt) | 11Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 750Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-204AC(DO-15) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 500nA@15.2V | |
| Impedance(Zzt) | 11Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 750Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 compliant versions available
- Glass passivated chip junction
- Typical reverse current IR less than 1μA
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
General voltage regulation and protection applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2995 | $ 0.30 |
| 200+ | $ 0.1195 | $ 23.90 |
| 500+ | $ 0.1155 | $ 57.75 |
| 1,000+ | $ 0.1136 | $ 113.60 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-204AC(DO-15) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 500nA@15.2V | |
| Impedance(Zzt) | 11Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 750Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-204AC(DO-15) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 500nA@15.2V | |
| Impedance(Zzt) | 11Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | 750Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 compliant versions available
- Glass passivated chip junction
- Typical reverse current IR less than 1μA
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
General voltage regulation and protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

