MICROCHIP 1N3337B
| Manufacturer | |
| MPN | 1N3337B |
| LCSC Part # | C6790843 |
| Packaging | DO-5 |
| Customer # | |
| Key Attributes | 75V DO-5 Single Zener Diodes |
| Datasheet | MICROCHIP 1N3337B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Diode Configuration | - | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 10uA@56V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 150Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Diode Configuration | - | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 10uA@56V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 150Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 132.4102 | $ 132.41 |
| 200+ | $ 52.8336 | $ 10566.72 |
| 500+ | $ 51.0679 | $ 25533.95 |
| 1,000+ | $ 50.1951 | $ 50195.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Diode Configuration | - | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 10uA@56V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 150Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-5 | |
| Diode Configuration | - | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Leakage Current (Ir) | 10uA@56V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 75V | |
| Impedance(Zzk) | 150Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

