LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Conta-Clip, Inc. 16076.2 product image
Images for reference only

Conta-Clip, Inc. 16076.2

Manufacturer
MPN
16076.2
LCSC Part #
C6786252
Packaging
Through Hole
Customer #
Key Attributes
5V 400V@AC 12A One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.1761$ 38.18
200+$ 15.2328$ 3046.56
500+$ 14.7235$ 7361.75
1,000+$ 14.4719$ 14471.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerConta-Clip, Inc.
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Coil Voltage5V
Switching Voltage(Max)400V@AC
Switching Current(Max)12A
Release Time6ms
Operate Time8ms
Contact MaterialAgNi
Contact FormOne set of changeover: 1C (SPDT-changeover)