WEIDMULLER 1607130000
| Manufacturer | |
| MPN | 1607130000 |
| LCSC Part # | C6786229 |
| Packaging | Through Hole,P=3.5mm |
| Customer # | |
| Key Attributes | -50℃~+100℃ 3.5mm Orange 11 1 Through Hole Through Hole,P=3.5mm Headers, Plugs and Sockets RoHS |
| Datasheet | WEIDMULLER 1607130000 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole,P=3.5mm | |
| Operating Temperature | -50℃~+100℃ | |
| Pitch | 3.5mm | |
| Color | Orange | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole,P=3.5mm | |
| Operating Temperature | -50℃~+100℃ | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Color | Orange | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1792 | $ 6.18 |
| 200+ | $ 2.4666 | $ 493.32 |
| 500+ | $ 2.3841 | $ 1192.05 |
| 1,000+ | $ 2.3428 | $ 2342.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole,P=3.5mm | |
| Operating Temperature | -50℃~+100℃ | |
| Pitch | 3.5mm | |
| Color | Orange | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole,P=3.5mm | |
| Operating Temperature | -50℃~+100℃ | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Color | Orange | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

