SIEMENS 14IP32BL81
| Manufacturer | |
| MPN | 14IP32BL81 |
| LCSC Part # | C6785833 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet | SIEMENS 14IP32BL81 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Operating Temperature | -20℃~+40℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+40℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 3 1/2, three-phase full voltage, ambient-compensated bimetallic overload relay, contactor rated 115A, 240V 50Hz / 277V 60Hz coil, non-combination type, NEMA Type 1 enclosure, indoor general purpose
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Operating Temperature | -20℃~+40℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+40℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 3 1/2, three-phase full voltage, ambient-compensated bimetallic overload relay, contactor rated 115A, 240V 50Hz / 277V 60Hz coil, non-combination type, NEMA Type 1 enclosure, indoor general purpose
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

