Hammond 1539M17
| Manufacturer | |
| MPN | 1539M17 |
| LCSC Part # | C6785306 |
| Packaging | Through Hole,D=31mm |
| Customer # | |
| Key Attributes | FIXED IND 1mH 2.5A 279mΩ Through Hole,D=31mm |
| Datasheet | Hammond 1539M17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Hammond | |
| Packaging | Through Hole,D=31mm | |
| Current Rating | 2.5A | |
| Inductance | 1mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 279mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Hammond | |
| Packaging | Through Hole,D=31mm | |
| Current Rating | 2.5A |
| Type | Description | |
|---|---|---|
| Inductance | 1mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 279mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.594 | $ 46.59 |
| 200+ | $ 18.5916 | $ 3718.32 |
| 500+ | $ 17.971 | $ 8985.50 |
| 1,000+ | $ 17.663 | $ 17663.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Hammond | |
| Packaging | Through Hole,D=31mm | |
| Current Rating | 2.5A | |
| Inductance | 1mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 279mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Hammond | |
| Packaging | Through Hole,D=31mm | |
| Current Rating | 2.5A |
| Type | Description | |
|---|---|---|
| Inductance | 1mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 279mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

