LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73F2ARTTD1403C product image
Images for reference only

KOA RS73F2ARTTD1403C

Manufacturer
MPN
RS73F2ARTTD1403C
LCSC Part #
C6785133
Packaging
0805
Customer #
Key Attributes
RES 140kΩ ±0.25% 250mW 0805
DatasheetKOA RS73F2ARTTD1403C
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4254$ 0.43
200+$ 0.1698$ 33.96
500+$ 0.1641$ 82.05
1,000+$ 0.1613$ 161.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance140kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RS73F2ATTD1403CKOASimilar08050$ 0.1078
RS73F2ATTD1403BKOASimilar08050$ 0.1078
RS73F2ARTTD1403BKOASimilar08050$ 0.3722
RS73G2ATTD1403CKOASimilar08050$ 0.1078
RS73G2ARTTD1403CKOASimilar08050$ 0.3722
5 more alternative parts.View all substitutes