TE Connectivity 1-2176157-5
| Manufacturer | |
| MPN | 1-2176157-5 |
| LCSC Part # | C6777355 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 11mΩ ±1% 0.75W 2010 |
| Datasheet | TE Connectivity 1-2176157-5 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Resistance | 11mΩ | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Resistance | 11mΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7746 | $ 0.77 |
| 200+ | $ 0.3096 | $ 61.92 |
| 500+ | $ 0.3 | $ 150.00 |
| 1,000+ | $ 0.2937 | $ 293.70 |
Standard Packaging4000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Resistance | 11mΩ | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2010 | |
| Resistance | 11mΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 73WE6R011F | CTS | 2010 | 0 | $ 0.3318 | ||
| WSL2010R0110FEA18 | VISHAY | 2010 | 0 | $ 0.5516 | ||
| WSL2010R0110FTA18 | VISHAY | 2010 | 0 | $ 1.1033 | ||
| RLC73V2HR011FTE | TE Connectivity | 2010 | 0 | $ 0.1439 | ||
| RLC73V2HR011FTDF | TE Connectivity | 2010 | 0 | $ 0.1727 | ||
| 201007F110MT4E | UNI-ROYAL | 2010 | 0 | $ 0.0278 | ||
| CS1007F110MT4E | UNI-ROYAL | 2010 | 0 | $ 0.1199 | ||
| RL2010FK-070R011L | YAGEO | 2010 | 0 | $ 0.0394 | ||
| RLC73PV2HR011FTE | TE Connectivity | 2010 | 0 | $ 0.1623 | ||
| RLC73PV2HR011FTDF | TE Connectivity | 2010 | 0 | $ 0.1931 |

