SEI(Stackpole Electronics Inc.) RMCS1206FT71R5
| Manufacturer | |
| MPN | RMCS1206FT71R5 |
| LCSC Part # | C6772609 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 71.5Ω ±1% 250mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS1206FT71R5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 71.5Ω | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 71.5Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0507 | $ 0.05 |
| 200+ | $ 0.0203 | $ 4.06 |
| 500+ | $ 0.0196 | $ 9.80 |
| 1,000+ | $ 0.0192 | $ 19.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 71.5Ω | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 71.5Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F71R5TS | FOJAN | 1206 | 9,800 | $ 0.0054 | ||
| RTT0671R5FTP | RALEC | 1206 | 200 | $ 0.0048 | ||
| AC1206FR-0771R5L | YAGEO | 1206 | 200 | $ 0.0102 | ||
| RK73H2BTTD71R5F | KOA | 1206 | 0 | $ 0.0038 | ||
| CR0871R5F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F71R5V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-8ENF71R5V | PANASONIC | 1206 | 0 | $ 0.003 | ||
| KTR18EZPF71R5 | ROHM | 1206 | 0 | $ 0.0288 | ||
| RMCF1206FG71R5 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| RMCF1206FT71R5 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| CRCW120671R5FKEA | VISHAY | 1206 | 0 | $ 0.0226 | ||
| CRCW120671R5FKEC | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW120671R5FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120671R5FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| RS-06K71R5FT | FH | 1206 | 0 | $ 0.0036 | ||
| CQ06W4F715JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0049 | ||
| WR12X71R5FTL | Walsin | 1206 | 0 | $ 0.0039 | ||
| RC1206FR-0771R5L | YAGEO | 1206 | 0 | $ 0.0092 | ||
| RC1206FR-1371R5L | YAGEO | 1206 | 0 | $ 0.0199 | ||
| RC1206FR-1071R5L | YAGEO | 1206 | 0 | $ 0.0037 |

