SEI(Stackpole Electronics Inc.) RMCS0603FT2K80
| Manufacturer | |
| MPN | RMCS0603FT2K80 |
| LCSC Part # | C6771941 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.8kΩ ±1% 100mW 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS0603FT2K80 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 2.8kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 2.8kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0181 | $ 0.02 |
| 200+ | $ 0.0072 | $ 1.44 |
| 500+ | $ 0.007 | $ 3.50 |
| 1,000+ | $ 0.0069 | $ 6.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 2.8kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 2.8kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F2801TS | FOJAN | 0603 | 255,700 | $ 0.0029 | ||
| 0603WAF2801T5E | UNI-ROYAL | 0603 | 114,800 | $ 0.0088 | ||
| RAT032801FTP | RALEC | 0603 | 2,050 | $ 0.0046 | ||
| SCR0603F2K8 | VO | 0603 | 1,200 | $ 0.0015 | ||
| RK73H1JTTD2801F | KOA | 0603 | 1,100 | $ 0.0036 | ||
| CRCW06032K80FKEA | VISHAY | 0603 | 500 | $ 0.0083 | ||
| NS03WAF2801T5E | UNI-ROYAL | 0603 | 50 | $ 0.0066 | ||
| CR0603-FX-2801ELF | BOURNS | 0603 | 0 | $ 0.0017 | ||
| ERJ3EKF2801V | PANASONIC | 0603 | 0 | $ 0.0053 | ||
| ERJ-S03F2801V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| RCS1608F2801CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RC1608F2801CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.022 | ||
| CRCW06032K80FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| RS-03K2801FT | FH | 0603 | 0 | $ 0.0006 | ||
| RTT032801FTP | RALEC | 0603 | 0 | $ 0.0013 | ||
| WR06X2801FTL | Walsin | 0603 | 0 | $ 0.0055 | ||
| RC0603FR-072K8L | YAGEO | 0603 | 0 | $ 0.0028 | ||
| AC0603FR-072K8L | YAGEO | 0603 | 0 | $ 0.0039 | ||
| RC0603FR-072K8L-S | YAGEO | 0603 | 0 | $ 0.0006 | ||
| RC0603FR-102K8L | YAGEO | 0603 | 0 | $ 0.009 |

