KAMAYA RMC1K3160FTE
| Manufacturer | |
| MPN | RMC1K3160FTE |
| LCSC Part # | C6770532 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 316Ω ±1% 1W 2512 |
| Datasheet | KAMAYA RMC1K3160FTE |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 316Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 316Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0904 | $ 0.09 |
| 200+ | $ 0.0361 | $ 7.22 |
| 500+ | $ 0.0349 | $ 17.45 |
| 1,000+ | $ 0.0343 | $ 34.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 316Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 316Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC2512FK-07316RL | YAGEO | 2512 | 10 | $ 0.0395 | ||
| ERJ-U1TF3160U | PANASONIC | 2512 | 0 | $ 0.1493 | ||
| ERJ-S1TF3160U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-1TNF3160U | PANASONIC | 2512 | 0 | $ 0.2599 | ||
| RMCF2512FT316R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0439 | ||
| RMEF2512FT316R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5031 | ||
| RMCS2512FT316R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3681 | ||
| CRCW2512316RFKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW2512316RFKEG | VISHAY | 2512 | 0 | $ 0.0605 | ||
| 25121WF3160T4E | UNI-ROYAL | 2512 | 0 | $ 0.0309 | ||
| RC2512FK-07316RL | YAGEO | 2512 | 0 | $ 0.0441 | ||
| CRCW2512316RFKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| RHC2512FT316R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2892 | ||
| RMCP2512FT316R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5517 | ||
| CRGH2512F316R | TE Connectivity | 2512 | 0 | $ 0.1507 | ||
| SLR1TTE3160F | KOA | 2512 | 0 | $ 0.2575 | ||
| RK73H3ATTE3160D | KOA | 2512 | 0 | $ 0.1632 | ||
| ERJ-U1TD3160U | PANASONIC | 2512 | 0 | $ 0.2264 | ||
| ERJ-S1TD3160U | PANASONIC | 2512 | 0 | $ 0.2412 | ||
| SLR1TTE3160D | KOA | 2512 | 0 | $ 0.3919 |

