Altech RM84-2022-25-5230
| 제조업체 | |
| 제조사 품번 | RM84-2022-25-5230 |
| LCSC 번호 | C6769321 |
| 포장 | Through Hole |
| 고객 번호 | |
| 주요 제원 | 230V 440V@AC 8A 16A@250VAC Two normally open: 2A (DPST-NO) Through Hole Power Relays, Over 2 Amps RoHS |
| 데이터시트 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | Altech | |
| 포장 | Through Hole | |
| Coil Voltage | 230V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 38.5kΩ | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | Altech | |
| 포장 | Through Hole | |
| Coil Voltage | 230V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 38.5kΩ | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Length | 29mm | |
| Height | 15.7mm |
| 타입 | 설명 | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
오류 신고유사 제품 보기 (0) >
주요 특징
AI 번역
- Miniature size
- Cadmium-free contacts
- 5000 V / 10 mm reinforced insulation
- For PCB and plug-in sockets
- Special version with enhanced contact gap dielectric strength available
- IP67 flux-proof, waterproof and sealed cover protection (for IP40 unsealed version, contact Altec)
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 28.4947 | $ 28.49 |
| 200+ | $ 11.3698 | $ 2273.96 |
| 500+ | $ 10.9895 | $ 5494.75 |
| 1,000+ | $ 10.8025 | $ 10802.50 |
표준 패키지20/Full Bag | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | Altech | |
| 포장 | Through Hole | |
| Coil Voltage | 230V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 38.5kΩ | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Relays/Power Relays, Over 2 Amps | |
| 제조업체 | Altech | |
| 포장 | Through Hole | |
| Coil Voltage | 230V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 38.5kΩ | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Length | 29mm | |
| Height | 15.7mm |
| 타입 | 설명 | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | Two normally open: 2A (DPST-NO) |
오류 신고유사 제품 보기 (0) >
주요 특징
AI 번역
- Miniature size
- Cadmium-free contacts
- 5000 V / 10 mm reinforced insulation
- For PCB and plug-in sockets
- Special version with enhanced contact gap dielectric strength available
- IP67 flux-proof, waterproof and sealed cover protection (for IP40 unsealed version, contact Altec)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

