SKYWORKS CLA4604-000
| Manufacturer | |
| MPN | CLA4604-000 |
| LCSC Part # | C6766082 |
| Packaging | - |
| Customer # | |
| Key Attributes | Standalone RF Diodes RoHS |
| Datasheet | SKYWORKS CLA4604-000 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | SKYWORKS | |
| Packaging | - | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse(Vr) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | SKYWORKS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| Voltage - DC Reverse(Vr) | - |
Introduction
The Skyworks CLA series silicon limiting diodes provide passive receiver protection over a wide frequency range from 100 MHz to beyond 30 GHz. These devices utilize proven Skyworks silicon technology to produce high-resistivity PIN limiting diodes with tightly controlled base widths. Limiting circuits using these devices deliver strong limiting action with low insertion loss.
The CLA series consists of eleven individual die designs with different intrinsic region base widths and capacitances, intended for use in multi-stage limiter applications. The CLA4601-000, CLA4602-000, CLA4604-000, CLA4605-000, and CLA4611-000 — featuring mesa construction, thin base widths, and low capacitance — are suited for low-level and clean-up applications. The CLA4603-000, CLA4606-000 through CLA4608-000, and CLA4610-000 are planar designs intended for high-power and medium-power applications.
The CLA4609-000 thick base width mesa diode is suited for coarse limiting stage applications.
Features
- Proven Skyworks limiter diode process
- High-power, medium-power, and clean-up designs available
- Low insertion loss: 0.1 dB at 2.6 GHz
- Peak power handling up to +74 dBm
- Ultra-low spike leakage power
- Tightly controlled I-layer base width
- Mesa and planar die designs available
Applications
- LNA receiver protection
- Commercial radar
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3846 | $ 3.38 |
| 200+ | $ 1.3514 | $ 270.28 |
| 500+ | $ 1.3065 | $ 653.25 |
| 1,000+ | $ 1.2832 | $ 1283.20 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | SKYWORKS | |
| Packaging | - | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse(Vr) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | SKYWORKS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| Voltage - DC Reverse(Vr) | - |
Introduction
The Skyworks CLA series silicon limiting diodes provide passive receiver protection over a wide frequency range from 100 MHz to beyond 30 GHz. These devices utilize proven Skyworks silicon technology to produce high-resistivity PIN limiting diodes with tightly controlled base widths. Limiting circuits using these devices deliver strong limiting action with low insertion loss.
The CLA series consists of eleven individual die designs with different intrinsic region base widths and capacitances, intended for use in multi-stage limiter applications. The CLA4601-000, CLA4602-000, CLA4604-000, CLA4605-000, and CLA4611-000 — featuring mesa construction, thin base widths, and low capacitance — are suited for low-level and clean-up applications. The CLA4603-000, CLA4606-000 through CLA4608-000, and CLA4610-000 are planar designs intended for high-power and medium-power applications.
The CLA4609-000 thick base width mesa diode is suited for coarse limiting stage applications.
Features
- Proven Skyworks limiter diode process
- High-power, medium-power, and clean-up designs available
- Low insertion loss: 0.1 dB at 2.6 GHz
- Peak power handling up to +74 dBm
- Ultra-low spike leakage power
- Tightly controlled I-layer base width
- Mesa and planar die designs available
Applications
- LNA receiver protection
- Commercial radar
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

