KOA RK73G2ATTD43R2D
| Manufacturer | |
| MPN | RK73G2ATTD43R2D |
| LCSC Part # | C6765087 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 43.2Ω ±0.5% 125mW 0805 |
| Datasheet | KOA RK73G2ATTD43R2D |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 43.2Ω | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 43.2Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1076 | $ 0.11 |
| 200+ | $ 0.043 | $ 8.60 |
| 500+ | $ 0.0415 | $ 20.75 |
| 1,000+ | $ 0.0408 | $ 40.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 43.2Ω | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 43.2Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73G2ARTTD43R2D | KOA | 0805 | 0 | $ 0.1647 | ||
| RGC0805DTC43R2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0961 | ||
| RS73G2ATTD43R2D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD43R2D | KOA | 0805 | 0 | $ 0.2777 | ||
| SG73G2ATTD43R2D | KOA | 0805 | 0 | $ 0.2635 | ||
| RS73F2ATTD43R2D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD43R2D | KOA | 0805 | 0 | $ 0.2776 | ||
| RS73G2ATTD43R2C | KOA | 0805 | 0 | $ 0.1078 | ||
| SG73G2ATTD43R2C | KOA | 0805 | 0 | $ 0.2777 | ||
| RMC1/10K43R2DTP | KAMAYA | 0805 | 0 | $ 0.0135 | ||
| ERJ-U06D43R2V | PANASONIC | 0805 | 0 | $ 0.0347 | ||
| ERJ-S06D43R2V | PANASONIC | 0805 | 0 | $ 0.045 | ||
| RC0805DR-0743R2L | YAGEO | 0805 | 0 | $ 0.0156 | ||
| RK73H2ATTD43R2D | KOA | 0805 | 0 | $ 0.02 | ||
| SG73S2ATTD43R2D | KOA | 0805 | 0 | $ 0.0356 | ||
| SG73P2ATTD43R2D | KOA | 0805 | 0 | $ 0.0356 | ||
| ERJ-P06D43R2V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D43R2V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| RS73G2ATTD43R2B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD43R2B | KOA | 0805 | 0 | $ 0.3721 |

