VISHAY RHA05020K00FE02
| Manufacturer | |
| MPN | RHA05020K00FE02 |
| LCSC Part # | C6764837 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 20kΩ ±1% 50W |
| Datasheet | VISHAY RHA05020K00FE02 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 20kΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.8454 | $ 13.85 |
| 200+ | $ 5.5246 | $ 1104.92 |
| 500+ | $ 5.34 | $ 2670.00 |
| 1,000+ | $ 5.2485 | $ 5248.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 20kΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 50WM320 | NTE Electronics | Through Hole | 0 | $ 23.5859 | ||
| UAL50-20KF8 | Riedon | Through Hole | 0 | $ 8.2059 | ||
| HS50 20K F | Ohmite | Through Hole | 0 | $ 3.4764 | ||
| HS100 20K F | Ohmite | Through Hole | 0 | $ 9.7779 | ||
| F55J20K | Ohmite | Through Hole | 0 | $ 42.3229 | ||
| EWT100JB20K0 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 15.0076 | ||
| RWST25168C2002JB00 | VISHAY | Through Hole | 0 | $ 433.069 | ||
| HSC20020KJ | TE Connectivity | Through Hole | 0 | $ 27.5203 | ||
| L225J20KE | Ohmite | Through Hole | 0 | $ 37.1895 | ||
| RWST50373C2002JB01 | VISHAY | Through Hole | 0 | $ 475.8533 |

