SEI(Stackpole Electronics Inc.) RGC0603DTD39R0
| Manufacturer | |
| MPN | RGC0603DTD39R0 |
| LCSC Part # | C6764028 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 39Ω ±0.5% 100mW 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) RGC0603DTD39R0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 39Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 39Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0507 | $ 0.05 |
| 200+ | $ 0.0203 | $ 4.06 |
| 500+ | $ 0.0196 | $ 9.80 |
| 1,000+ | $ 0.0192 | $ 19.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 39Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 39Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0603DR-0739RL | YAGEO | 0603 | 400 | $ 0.0039 | ||
| AC0603DR-0739RL | YAGEO | 0603 | 100 | $ 0.0053 | ||
| RMC1/16K39R0DTP | KAMAYA | 0603 | 0 | $ 0.0099 | ||
| RMC1/16-39R0DTP | KAMAYA | 0603 | 0 | $ 0.0099 | ||
| ERJ-U03D39R0V | PANASONIC | 0603 | 0 | $ 0.0284 | ||
| ERJ-S03D39R0V | PANASONIC | 0603 | 0 | $ 0.0347 | ||
| RK73H1JTTD39R0D | KOA | 0603 | 0 | $ 0.0173 | ||
| SG73S1JTTD39R0D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-PA3D39R0V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| ERJUP3D39R0V | PANASONIC | 0603 | 0 | $ 0.0782 | ||
| SG73P1JTTD39R0D | KOA | 0603 | 0 | $ 0.0337 | ||
| ERJ-H3ED39R0V | PANASONIC | 0603 | 0 | $ 0.0399 | ||
| RK73G1JTTD39R0D | KOA | 0603 | 0 | $ 0.0332 | ||
| RK73G1JRTTD39R0D | KOA | 0603 | 0 | $ 0.1412 | ||
| RGC0603DTC39R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| RS73G1JRTTD39R0D | KOA | 0603 | 0 | $ 0.2581 | ||
| RS73F1JRTTD39R0D | KOA | 0603 | 0 | $ 0.2366 | ||
| ERJ-P03D39R0V | PANASONIC | 0603 | 0 | $ 0.0645 | ||
| RS73G1JRTTD39R0C | KOA | 0603 | 0 | $ 0.381 | ||
| SG73G1JTTD39R0C | KOA | 0603 | 0 | $ 0.2306 |

