LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1595BCS8#TRPBF product image
  • LTC1595BCS8#TRPBF thumbnail 1
  • LTC1595BCS8#TRPBF thumbnail 2
  • LTC1595BCS8#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC1595BCS8#TRPBF

Manufacturer
MPN
LTC1595BCS8#TRPBF
LCSC Part #
C676033
Packaging
SO-8
Customer #
Key Attributes
Serial 16-Bit Multiplying DACs
DatasheetADI LTC1595BCS8#TRPBF
RoHS Compliance1 documents available
Alternative Parts10
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 38.4465$ 38.45
30+$ 36.7749$ 1103.25
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingSO-8
Settling Time2us
Quiescent Current (Iq)1.5uA
Operating Temperature0℃~+70℃
Voltage - Supply4.5V~5.5V
FunctionPower-on reset;Bipolar output
Integral non - linearity1LSB
Number of Channels1
Resolution (Bits)16
Interface TypeSPI

Introduction

AI Translation

The LTC1595/LTC1596/LTC1596-1 are serial input, 16‑bit multiplying current output DACs. The LTC1595 is pin and hardware compatible with the 12-bit DAC8043 and comes in 8-pin PDIP and SO packages. The LTC1596 is pin and hardware compatible with the 12-bit DAC8143/AD7543 and comes in the 16-pin SO wide package. Both are specified over the industrial temperature range. Sensitivity of INL to op amp VOS is reduced by five times compared to the industry standard 12-bit DACs, so most systems can be easily upgraded to true 16-bit resolution and linearity without requiring more precise op amps. These DACs include an internal deglitching circuit that reduces the glitch impulse by more than ten times to less than 1nV-s typ. The DACs have a clear input and a power-on reset. The LTC1595 and LTC1596 reset to zero-scale. The LTC1596‑1 is a version of the LTC1596 that resets to mid-scale.

Features

AI Translation
  • SO - 8 Package (LTC1595)
  • DNL and INL: 1LSB Max
  • Low Glitch Impulse: 1nV - s Typ
  • Fast Settling to 1LSB: 2us (with LT1468)
  • Pin Compatible with Industry Standard 12 - Bit DACs: DAC8043 and DAC8143/AD7543
  • 4 - Quadrant Multiplication
  • Low Supply Current: 10uA Max
  • Power - On Reset LTC1595/LTC1596: Resets to Zero - Scale
  • LTC1596 - 1: Resets to Mid - Scale
  • 3 - Wire SPI and MICROWIRE Compatible Serial Interface
  • Daisy - Chain Serial Output (LTC1596)
  • Asynchronous Clear Input LTC1596: Clears to Zero - Scale
  • LTC1596 - 1: Clears to Mid - Scale

Applications

AI Translation
  • PROCESS Control and Industrial Automation
  • Software Controlled Gain Adjustment
  • Digitally Controlled Filter and Power Supplies
  • Automatic Test Equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD5543BRZADISOIC-856$ 25.5458
AD5541LRZ-REEL7ADISOIC-89$ 49.0341
DAC8830ICDRTISOIC-83,288$ 10.3688
LTC1595BCS8#PBFADISO-80$ 26.7281
LTC1595BIS8#PBFADISO-80$ 46.7958
LTC1595CCS8#PBFADISO-80$ 38.9144
LTC1655CS8#PBFADISOP-80$ 6.1612
LTC1655IS8#PBFADISO-80$ 20.2325
LTC1655LCS8#TRPBFADISO-80$ 16.4333
SGM5353-16XS8G/TRSGMICROSOIC-80$ 7.895