LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1590IS#PBF product image
  • LTC1590IS#PBF thumbnail 1
  • LTC1590IS#PBF thumbnail 2
  • LTC1590IS#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC1590IS#PBF

Manufacturer
MPN
LTC1590IS#PBF
LCSC Part #
C676001
Packaging
SO-16
Customer #
Key Attributes
800ns 5V 0.5LSB SPI SO-16 Digital to Analog Converters (DAC) RoHS
DatasheetADI LTC1590IS#PBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 42.6123$ 42.61
10+$ 41.1489$ 411.49
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingSO-16
Settling Time800ns
Quiescent Current (Iq)10uA
Operating Temperature-40℃~+85℃
Voltage - Supply5V
FunctionBipolar output;Programmable gain;Power-on reset
Integral non - linearity0.5LSB
Number of Channels2
Resolution (Bits)12;-
Interface TypeSPI

Introduction

AI Translation

The LTC1590 is a dual, serial input 12-bit multiplying digital-to-analog converter (DAC). It includes two current output multiplying CMOS DACs and an easy SPI compatible serial interface with daisy-chain output. An asynchronous CLR pin sets both DACs to zero scale. Excellent accuracy, stability and versatility are combined with the smallest package available for a dual 12-bit multiplying DAC. Parts are available in 16-pin PDIP and narrow SO packages and are specified over the commercial and industrial temperature ranges.

Features

AI Translation
  • DNL and INL Over Temperature: ±0.5LSB Max
  • Gain Error: ±1LSB Max
  • Low Supply Current: 10 μA Max
  • 4-Quadrant Multiplication
  • Power-On Reset
  • Asynchronous Clear Input
  • Daisy-Chain 3-Wire Serial Interface
  • 16-Pin Narrow SO and PDIP Packages

Applications

AI Translation
  • Process Control and Industrial Automation
  • Software Controlled Gain Adjustment
  • Digitally Controlled Filter and Power Supplies
  • Automatic Test Equipment

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LTC1590CS#PBFADISimilarSO-164$ 21.759
LTC1590CS#TRPBFADISimilarSO-1610$ 31.9486
LTC1454CS#PBFADISimilarSO-1650$ 17.5209
LTC1590IS#TRPBFADISimilarSO-160$ 13.3202
LTC1454IS#TRPBFADISimilarSO-160$ 14.271
5 more alternative parts.View all substitutes