LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
ADI LTC1559CS8-3.3#PBF product image
Photos non contractuelles

ADI LTC1559CS8-3.3#PBF

Fabricant
Réf. Fab.
LTC1559CS8-3.3#PBF
Réf. LCSC
C675950
Condit.
SO-8
Numéro Client
Caract. clés
SO-8 Battery Management RoHS
Fiche TechniqueADI LTC1559CS8-3.3#PBF
Conformité RoHS1 documents disponibles
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 5.3142$ 5.31
200+$ 2.0575$ 411.50
500+$ 1.985$ 992.50
1,000+$ 1.9495$ 1949.50
Boîtier Standard100/Full Tube
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
FabricantADI
Condit.SO-8
Operating Temperature0℃~+70℃
Type of Battery-
Operating Voltage2.9V~5.5V
Charge Current - Max-

Description

Traduction par IA

The LTC1559 is a backup battery controller that provides all the functions necessary to implement a backup 3.3V or 5V power supply using a single NiCd cell. It includes a 1.2V to 3.07 V/4.63 V boost converter, an intelligent 2-stage battery charger, automatic backup switching and a microprocessor reset generator. The boost converter uses a synchronous switching architecture to achieve a typical efficiency of 70%, ensuring maximum backup lifetime from a small NiCd cell. The on-chip NiCd charger uses an internal gas gauge to minimize fast recharge time and prevent overcharging of the backup cell, thereby improving system efficiency and extending the life of the backup cell. The LTC1559 also provides a user programmable trickle charge current to compensate for self-discharge losses in the backup cell. The LTC1559’s automatic backup switching scheme requires minimum intervention from the host system and provides feedback to the host to minimize system loading in the backup state. Its internal VCC fault detector and reset generator eliminate the need for a separate microprocessor supervisory chip in most applications. The LTC1559 is available in an SO-8, 16-pin GN or SO package.

Caractéristiques

Traduction par IA
  • Complete Battery Backup System in an SO-8, 16-Pin GN or SO Package
  • Generates Fixed Backup Voltage (3.07V/4.63V) from a Single 1.2V NiCd Button Cell
  • Automatic Main Supply to Backup Switching
  • Minimum 100mW Output Power
  • Automatic Fast Recharge of NiCd Battery
  • Programmable NiCd Trickle Charge Current
  • Smart NiCd Charger Minimizes Recharge Time and Maximizes System Efficiency After Backup
  • Onboard Power-Up and Push-Button Reset Generator
  • Performs VCC Supervisory Functions
  • Reset Assertion Guaranteed at Vc=1V
  • Short-Circuit Protection
  • Thermal Limiting

Applications

Traduction par IA
  • Notebook Computers
  • Palmtop Computers/PDAs
  • Portable Instruments
  • Battery-Powered Systems