LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ARE6-85D1-0HK00 product image
Images for reference only

Broadcom ARE6-85D1-0HK00

Manufacturer
MPN
ARE6-85D1-0HK00
LCSC Part #
C6746809
Packaging
SMD-3P
Customer #
Key Attributes
1.65V 855nm 4W SMD-3P LED Emitters - Infrared, UV, Visible RoHS
DatasheetBroadcom ARE6-85D1-0HK00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3634$ 5.36
200+$ 2.1399$ 427.98
500+$ 2.0687$ 1034.35
1,000+$ 2.0339$ 2033.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerBroadcom
PackagingSMD-3P
Voltage - DC Reverse(Vr)-
Current - DC Forward(If)-
Half wave width-
Voltage - Forward(Vf)1.65V
Wavelength - Dominant855nm
Viewing Angle80°
Pd - Power Dissipation4W
Operating Temperature-40℃~+120℃

Introduction

AI Translation

Broadcom's high-power infrared LEDs feature peak wavelength ranges of 855nm and 945nm, designed for specific applications such as infrared illumination, surveillance systems, CCTV, and gesture recognition. These high-power infrared LEDs adopt a 3.45mm×3.45mm SMT platform package, with lens optical viewing angles of 80° and 140° available for various applications. The package is compatible with reflow soldering processes. For ease of pick-and-place assembly, the LEDs are supplied in tape-and-reel packaging.

Features

AI Translation
  • Peak wavelengths of 855nm and 945nm
  • High radiant intensity
  • High radiant power
  • Low forward voltage
  • Typical viewing angles: 80° and 140°
  • Compatible with industrial reflow soldering processes, moisture sensitivity level 1

Applications

AI Translation
  • Light curtains
  • Camera infrared illumination
  • Surveillance systems
  • Machine vision systems
  • Eye tracking systems