Chilisin APCI00121260331KY0
| Manufacturer | ChilisinAsian Brands |
| MPN | APCI00121260331KY0 |
| LCSC Part # | C6746170 |
| Packaging | SMD,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 330uH 680mA 510mΩ SMD,12x12mm |
| Datasheet | Chilisin APCI00121260331KY0 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 680mA | |
| Inductance | 330uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 510mΩ | |
| Current - Saturation(Isat) | 680mA | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 680mA | |
| Inductance | 330uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 510mΩ | |
| Current - Saturation(Isat) | 680mA | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5943 | $ 0.59 |
| 200+ | $ 0.2374 | $ 47.48 |
| 500+ | $ 0.2297 | $ 114.85 |
| 1,000+ | $ 0.2266 | $ 226.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 680mA | |
| Inductance | 330uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 510mΩ | |
| Current - Saturation(Isat) | 680mA | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12x12mm | |
| Current Rating | 680mA | |
| Inductance | 330uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 510mΩ | |
| Current - Saturation(Isat) | 680mA | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MSS1278-334KLD | Coilcraft | Similar | SMD,12x12mm | 4 | $ 2.1528 | ||
| SRR1210-331M | BOURNS | Similar | SMD,12x12mm | 39 | $ 1.1865 | ||
| PSPHAQ127-331M | PROD Tech | Similar | SMD,12x12mm | 580 | $0.2434 $0.2704 | ||
| SMDRI125-331MT | Shun Xiang Nuo | Similar | SMD,12.3x12.3mm | 485 | $0.2096 $0.2206 | ||
| SRR1260-331K | BOURNS | Similar | SMD,12.5x12.5mm | 2 | $ 2.1176 |

