TDK VLS5045EX-4R7M-CA
| Manufacturer | |
| MPN | VLS5045EX-4R7M-CA |
| LCSC Part # | C6745796 |
| Packaging | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 3.2A 46.8mΩ SMD,5x5mm |
| Datasheet | TDK VLS5045EX-4R7M-CA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5x5mm | |
| Current Rating | 3.2A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 46.8mΩ | |
| Current - Saturation(Isat) | 4.4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5x5mm | |
| Current Rating | 3.2A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 46.8mΩ | |
| Current - Saturation(Isat) | 4.4A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1346 | $ 0.13 |
| 200+ | $ 0.0537 | $ 10.74 |
| 500+ | $ 0.052 | $ 26.00 |
| 1,500+ | $ 0.0511 | $ 76.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5x5mm | |
| Current Rating | 3.2A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 46.8mΩ | |
| Current - Saturation(Isat) | 4.4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5x5mm | |
| Current Rating | 3.2A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 46.8mΩ | |
| Current - Saturation(Isat) | 4.4A |
Help & FeedbackShow similar products (0) >
C6745796 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NRSA5040-4R7M | KOHERelec | 2020 | 290 | $ 0.1242 | ||
| VLS5045EX-4R7M | TDK | SMD,5x5mm | 5,530 | $ 0.1492 | ||
| MPXV1D0520L4R7 | KEMET | SMD,5x5mm | 100 | $ 2.1567 | ||
| MPXV1D0530L4R7 | KEMET | SMD,5x5mm | 40 | $ 2.1879 | ||
| SLW5040S4R7MST | Sunltech | SMD,5x5mm | 690 | $ 0.0431 | ||
| PSPNAQ5040-4R7M | PROD Tech | SMD,5x5mm | 140 | $0.0704 $0.0741 | ||
| VLS5045EX-4R7M-H | TDK | SMD,5.3x5mm | 1,351 | $ 0.2944 | ||
| CMLO0520H4R7MTT | Cybermax | SMD,5.4x5.2mm | 1,375 | $ 0.1723 | ||
| CMLW5040S4R7MST | Cybermax | SMD,5x5mm | 0 | $ 0.0667 | ||
| CTSPMA5015F-4R7M | Central | - | 0 | $ 1.9691 |

