QST Products, LLC QT325S-12.000MAHV-T
| Manufacturer | |
| MPN | QT325S-12.000MAHV-T |
| LCSC Part # | C6743545 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 12MHz ±30ppm 8pF 80Ω SMD3225-4P |
| Datasheet | QST Products, LLC QT325S-12.000MAHV-T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz to 114MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, Wireless LAN
- Mobile phones, pagers, digital cameras
- Monitors, televisions
- Computer peripherals
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7949 | $ 0.79 |
| 200+ | $ 0.3177 | $ 63.54 |
| 500+ | $ 0.3066 | $ 153.30 |
| 1,000+ | $ 0.3019 | $ 301.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 10MHz to 114MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, Wireless LAN
- Mobile phones, pagers, digital cameras
- Monitors, televisions
- Computer peripherals
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XL2EL89CKI-111YLC-12M | YXC Crystal Oscillators | SMD3225-4P | 14,970 | $ 0.0838 | ||
| YC12MBBCD2XT | Yajingxin | SMD3225-4P | 5,970 | $0.0646 $0.0679 | ||
| NX3225GA-12MHZ-STD-CRG-2 | NDK | SMD3225-4P | 2,470 | $ 0.2553 | ||
| FL1200118 | DIODES | SMD3225-4P | 0 | $ 0.8427 | ||
| FL1200078 | DIODES | SMD3225-4P | 0 | $ 0.8426 | ||
| SXT3248BB48-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0002 | ||
| C3E-12.000-8-3030-X-M | AKER | SMD3225-4P | 0 | $ 0.6622 | ||
| C3E-12.000-8-3030-X-CT | AKER | SMD3225-4P | 0 | $ 1.3245 | ||
| 7M-12.000MAHV-T | TXC | SMD3225-4P | 0 | $ 0.4403 | ||
| AV-12.000MAHV-T | TXC | SMD3225-4P | 0 | $ 0.4502 | ||
| 7V-12.000MAHV-T | TXC | SMD3225-4P | 0 | $ 0.7984 | ||
| SXT3248BB38-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9971 | ||
| SXT3248CB48-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0245 | ||
| SXT3248CB38-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0214 | ||
| QT325G-12.000MAAV-T | QST Products, LLC | SMD3225-4P | 0 | $ 0.5397 | ||
| SXT3248BB27-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.073 | ||
| C3E-12.000-8-3030-CT | AKER | SMD3225-4P | 0 | $ 1.3326 | ||
| C3E-12.000-8-3030-M | AKER | SMD3225-4P | 0 | $ 0.7578 | ||
| 7V-12.000MAAV-T | TXC | SMD3225-4P | 0 | $ 0.4998 | ||
| SXT3248CC48-12.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0365 |

