QST Products, LLC QT252S-32.000MEEV-T
| Manufacturer | |
| MPN | QT252S-32.000MEEV-T |
| LCSC Part # | C6743449 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±10ppm 8pF ±10ppm SMD2520-4P Crystals RoHS |
| Datasheet | QST Products, LLC QT252S-32.000MEEV-T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 12MHz to 66MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, WLAN
- Microprocessors
- Mobile phones, computers, modems
- Audio, video
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7285 | $ 0.73 |
| 200+ | $ 0.2908 | $ 58.16 |
| 500+ | $ 0.2813 | $ 140.65 |
| 1,000+ | $ 0.2766 | $ 276.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 12MHz to 66MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, WLAN
- Microprocessors
- Mobile phones, computers, modems
- Audio, video
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC22M4-32.000-F08NNHP | HCI | SMD2520-4P | 6,240 | $0.1079 $0.1135 | ||
| ECS-320-8-36CKM-TR | ECS | SMD2520-4P | 206 | $ 0.9877 | ||
| ECS-320-8-36CKM-TR3 | ECS | SMD2520-4P | 33 | $ 0.6919 | ||
| 8Z-32.000MEEV-T | TXC | SMD2520-4P | 0 | $ 2.0595 | ||
| QT252S-32.000METV-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.7273 | ||
| ABM10W-32.0000MHZ-8-B1U-T3 | ABRACON | SMD2520-4P | 0 | $ 0.7409 | ||
| ABM10W-32.0000MHZ-8-R50-B1U-T3 | ABRACON | SMD2520-4P | 0 | $ 0.7774 | ||
| 425F11K032M0000 | CTS | SMD2520-4P | 0 | $ 1.1138 | ||
| ECS-320-8-36B2-CKM-TR | ECS | SMD2520-4P | 0 | $ 0.4852 | ||
| Q 32,0-JXS22-8-10/10-FU-WA-LF | Jauch Quartz | SMD2520-4P | 0 | $ 1.0836 | ||
| SXT2248FA27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4049 | ||
| SXT2248FD27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4489 | ||
| SXT2248FC27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5016 | ||
| SXT2248FE27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4639 | ||
| SXT2248FB27-32.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.5178 | ||
| HY32MSMD2520CA1R30 | Huiyuan crystal | SMD2520-4P | 0 | $ 0.123 | ||
| SX25Y032000B81T001 | TKD | SMD2520-4P | 0 | $ 0.1009 | ||
| FA-20H 32.0000MF10Z-AJ | EPSON | SMD2520-4P | 0 | $ 0.5842 | ||
| FA-20H 32.0000MF10Z-AJ5 | EPSON | SMD2520-4P | 0 | $ 0.9638 | ||
| FA-20H 32.0000MF10Z-AJ0 | EPSON | SMD2520-4P | 0 | $ 0.2306 |

